Crucial 2 x 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
- RS Stock No.:
- 174-1868
- Mfr. Part No.:
- CT2K8G4SFS8266
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1868
- Mfr. Part No.:
- CT2K8G4SFS8266
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 2 x 8 GB | |
| Speed | 2666MHz | |
| Memory Class | DDR4 | |
| Memory Socket | SODIMM | |
| Module Type | PC4-21300 | |
| Pins | 260 | |
| Voltage | 1.2V | |
| CAS Latency | 19 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 2 x 8 GB | ||
Speed 2666MHz | ||
Memory Class DDR4 | ||
Memory Socket SODIMM | ||
Module Type PC4-21300 | ||
Pins 260 | ||
Voltage 1.2V | ||
CAS Latency 19 | ||
In the ever-changing world of technology, any component more than five years old is usually in need of an update. At seven years old and counting, that's where DDR3 memory is at: laptops can only do so much with it. Since the introduction of DDR3 memory technology in 2007, processors have doubled in capability, SSDs have revolutionized throughput, and graphics cards have drastically increased frame rates, leaving memory as a limiting factor. With Crucial DDR4 SODIMMs, crush the DDR3 memory bottleneck and unlock a new standard of performance.
Speeds start at 2133 MT/s
Increase bandwidth by up to 30%
Reduce power consumption by up to 40% and extend battery life
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in modules up to 8GB and kits up to 32GB
Limited lifetime warranty2
Increase bandwidth by up to 30%
Reduce power consumption by up to 40% and extend battery life
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in modules up to 8GB and kits up to 32GB
Limited lifetime warranty2
