Crucial 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

Stock information currently inaccessible
RS Stock No.:
174-1866
Mfr. Part No.:
CT8G4SFS8266
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-21300

Pins

260

Voltage

1.2V

CAS Latency

19

In the ever-changing world of technology, any component more than five years old is usually in need of an update. At seven years old and counting, that's where DDR3 memory is at: laptops can only do so much with it. Since the introduction of DDR3 memory technology in 2007, processors have doubled in capability, SSDs have revolutionized throughput, and graphics cards have drastically increased frame rates, leaving memory as a limiting factor. With Crucial DDR4 SODIMMs, crush the DDR3 memory bottleneck and unlock a new standard of performance.

Speeds start at 2133 MT/s
Increase bandwidth by up to 30%
Reduce power consumption by up to 40% and extend battery life
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in modules up to 8GB and kits up to 32GB
Limited lifetime warranty2

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy