Crucial 2 x 2 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
- RS Stock No.:
- 174-1862
- Mfr. Part No.:
- CT2K2G4SFS624A
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1862
- Mfr. Part No.:
- CT2K2G4SFS624A
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 2 x 2 GB | |
| Speed | 2400MHz | |
| Memory Class | DDR4 | |
| Memory Socket | SODIMM | |
| Module Type | PC4-19200 | |
| Pins | 260 | |
| Voltage | 1.2V | |
| CAS Latency | 17 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 2 x 2 GB | ||
Speed 2400MHz | ||
Memory Class DDR4 | ||
Memory Socket SODIMM | ||
Module Type PC4-19200 | ||
Pins 260 | ||
Voltage 1.2V | ||
CAS Latency 17 | ||
- COO (Country of Origin):
- CN
Crucial DDR4 RAM
The Crucial DDR4 2 x 2GB RAM built for laptop use. It has been optimised for next-generation processors and platform. The DDR4 RAM has better capability to unlock a new standard of performance.
Features and Benefits
• CAS latency 17
• Extends battery life
• Memory socket SODIMM
• Number of pins 260
• Reduce power consumptions by 40%
• Speed 2400MHz
• Voltage required 1.2V
• Extends battery life
• Memory socket SODIMM
• Number of pins 260
• Reduce power consumptions by 40%
• Speed 2400MHz
• Voltage required 1.2V
Applications
• Laptop
