Crucial 8 GB DDR4 Server RAM, 2133MHz, RDIMM, 1.2V

Stock information currently inaccessible
RS Stock No.:
124-2614
Mfr. Part No.:
CT8G4RFD8213
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Server

Capacity

8 GB

Speed

2133MHz

Memory Class

DDR4

Memory Socket

RDIMM

Module Type

PC4-17000

Pins

288

Voltage

1.2V

CAS Latency

15

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy