Facom Radius & Contour Gauge 25 Blades 0.50mm 0.25mm to 7mm
- RS Stock No.:
- 218-9717
- Mfr. Part No.:
- 814.NI
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 218-9717
- Mfr. Part No.:
- 814.NI
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Type | Screw Pitch Cutting Gauge | |
| Number of Blades | 25 | |
| Increment | 0.50mm | |
| Largest Metric Measure | 7mm | |
| Smallest Metric Measure | 0.25mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Type Screw Pitch Cutting Gauge | ||
Number of Blades 25 | ||
Increment 0.50mm | ||
Largest Metric Measure 7mm | ||
Smallest Metric Measure 0.25mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
