STMicroelectronics GNSS Expansion Board Based on Teseo-LIV3F Module for STM32 Nucleo X-NUCLEO-GNSS1A1 GNSS Evaluation
- RS Stock No.:
- 182-7795
- Mfr. Part No.:
- X-NUCLEO-GNSS1A1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£27.32
(exc. VAT)
£32.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.32 |
*price indicative
- RS Stock No.:
- 182-7795
- Mfr. Part No.:
- X-NUCLEO-GNSS1A1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| RF Technology | GNSS | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | STM32 Nucleo, Arduino UNO R3 Connector | |
| Featured Device | X-NUCLEO-GNSS1A1 | |
| Kit Name | GNSS Expansion Board Based on Teseo-LIV3F Module for STM32 Nucleo | |
| Maximum Frequency | 26MHz | |
| Interface Type | Serial | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
RF Technology GNSS | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With STM32 Nucleo, Arduino UNO R3 Connector | ||
Featured Device X-NUCLEO-GNSS1A1 | ||
Kit Name GNSS Expansion Board Based on Teseo-LIV3F Module for STM32 Nucleo | ||
Maximum Frequency 26MHz | ||
Interface Type Serial | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Operating supply voltage: 3.3 - 5 V
Ambient temperature: -40/+85 °C
Sensitivity: -162 dBm indoor (tracking mode)
Interfaces:
a UART port
an I²C port
Configurable digital I/O timepulse
EXTINT input for wakeup
NMEA protocol
Assisted GNSS:
Predictive autonomous
Predictive server-based
Real-time server-based
Compatible with STM32 Nucleo boards
Compatible with the Arduino™ UNO R3 connector
LNA and SAW filter on the RF path
SMA female antenna connector
Battery holder
Related links
- STMicroelectronics Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo L6364Q Expansion Board
- STMicroelectronics X-NUCLEO-GNSS2A1 STM32 Nucleo GNSS, GPS Expansion Board for STM32 Nucleo development boards
- STMicroelectronics Bluetooth Low energy Expansion Board Based on the BLUENRG-M2SP module for STM32 Nucleo BlueNRG-M2SP
- STMicroelectronics Standard I2C EEPROM Memory Expansion Board Based On M24256E-F and M24M01E-F Series for STM32 Nucleo
- STMicroelectronics Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32 Nucleo
- STMicroelectronics X-NUCLEO-S2868A2 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics X-NUCLEO-S2915A1 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS8200HQ-1 for STM32 Nucleo Expansion Board