Eccel Technology Ltd RWD-Universal Baseboard RFID, NFC Development Kit for MicroRWD 13.56 MHz RWD Universal baseboard
- RS Stock No.:
- 126-2184
- Mfr. Part No.:
- RWD Universal baseboard (000146)
- Brand:
- Eccel Technology Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-2184
- Mfr. Part No.:
- RWD Universal baseboard (000146)
- Brand:
- Eccel Technology Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| RF Technology | RFID, NFC | |
| Kit Classification | Development Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | MicroRWD | |
| Featured Device | RWD-Universal Baseboard | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
RF Technology RFID, NFC | ||
Kit Classification Development Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With MicroRWD | ||
Featured Device RWD-Universal Baseboard | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Universal Socket board for Micro RWD modules
Universal RFID Socket board is the baseboard for the MicroRWD RFID reader modules. The board provides the antenna and the serial-to-USB interface to the module. Simply plug the module into universal 24-pin DIP socket and start the evaluation.
RFID - Eccel
Related links
- Eccel Technology Ltd RFID, NFC Module for RWD-QT-SMT 125 kHz RWD-QT-SMT-Baseboard (000325)
- Eccel Technology Ltd RFID-B1 RFID Mifare Classic PC or PLC Based System,
- RF Solutions UNI-EVAL RWD-QT NFC, RFID Evaluation Kit 13.56 MHz R7G-434-225
- Eccel Technology Ltd RWD-MICODE RFID Module 13.56 MHz 5 V
- Eccel Technology Ltd RWD-MIFARE RFID Module 13.56 MHz 5 V
- STMicroelectronics M24SR Discovery Kit M24SR RFID, NFC Discovery Kit for M24SR Series Dynamic NFC/RFID Tag 13.56 MHz
- MikroElektronika NFC TAG 4 CLICK NFC, RFID Development Kit for NFC Enabled Business Cards 13.56 MHz MIKROE-3659
- MikroElektronika MRF89XAM8A WiFi LTE SigFox NB-IoT GNSS NFC LoRa for
