Stock information currently inaccessible
- RS Stock No.:
- 833-0863
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Angle | |
| Maximum Set Temperature | 28°C | |
| Temperature Setting Range | 0 → 28 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Angle | ||
Maximum Set Temperature 28°C | ||
Temperature Setting Range 0 → 28 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
