nVent SCHROFF, 1U, 19-Inch Rack Mount Case, 20860, 43.65 x 240mm
- RS Stock No.:
- 875-3484
- Mfr. Part No.:
- 20860122
- Brand:
- nVent SCHROFF
Stock information currently inaccessible
- RS Stock No.:
- 875-3484
- Mfr. Part No.:
- 20860122
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Units | 1U | |
| External Depth | 340mm | |
| External Height | 43.65 mm | |
| External Dimensions | 43.65 x 240mm | |
| Colour | Clear | |
| External Case Material | Steel | |
| Standards Met | IEC 60297-3-101 | |
| Series | 20860 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Units 1U | ||
External Depth 340mm | ||
External Height 43.65 mm | ||
External Dimensions 43.65 x 240mm | ||
Colour Clear | ||
External Case Material Steel | ||
Standards Met IEC 60297-3-101 | ||
Series 20860 | ||
- COO (Country of Origin):
- DE
