nVent-SCHROFF 19-Inch Rack Mount Case, , 471 x 147.1 x 391mm
- RS Stock No.:
- 875-3301
- Mfr. Part No.:
- 14575167
- Brand:
- nVent-SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-3301
- Mfr. Part No.:
- 14575167
- Brand:
- nVent-SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent-SCHROFF | |
| External Depth | 391mm | |
| External Height | 147 mm | |
| External Width | 471 mm | |
| External Dimensions | 471 x 147.1 x 391mm | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand nVent-SCHROFF | ||
External Depth 391mm | ||
External Height 147 mm | ||
External Width 471 mm | ||
External Dimensions 471 x 147.1 x 391mm | ||
Colour Grey | ||
External Case Material Aluminium | ||
- COO (Country of Origin):
- DE
