nVent SCHROFF 19-Inch Rack Mount Case, , 471 x 102.6 x 271mm
- RS Stock No.:
- 875-3298
- Mfr. Part No.:
- 14575163
- Brand:
- nVent SCHROFF
Stock information currently inaccessible
- RS Stock No.:
- 875-3298
- Mfr. Part No.:
- 14575163
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| External Depth | 271mm | |
| External Height | 103 mm | |
| External Width | 471 mm | |
| External Dimensions | 471 x 102.6 x 271mm | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
External Depth 271mm | ||
External Height 103 mm | ||
External Width 471 mm | ||
External Dimensions 471 x 102.6 x 271mm | ||
Colour Grey | ||
External Case Material Aluminium | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
