OKW Enclosures 19-Inch Rack Mount Case, Combimet19 No, 88.05 x 482.6 x 395mm
- RS Stock No.:
- 867-9106
- Mfr. Part No.:
- M6219259-AL
- Brand:
- OKW Enclosures
Stock information currently inaccessible
- RS Stock No.:
- 867-9106
- Mfr. Part No.:
- M6219259-AL
- Brand:
- OKW Enclosures
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW Enclosures | |
| External Depth | 395mm | |
| External Height | 88.1 mm | |
| External Width | 482.6 mm | |
| External Dimensions | 88.05 x 482.6 x 395mm | |
| Ventilated | No | |
| Colour | Black | |
| External Case Material | Aluminium | |
| Frame Depth | 365mm | |
| Front Panel Material | Aluminium | |
| Mounting Type | Rack-Mount | |
| Series | Combimet19 | |
| Enclosure Rating | IP40 | |
| Standards Met | DIN 41494, IEC 297-1 | |
| Select all | ||
|---|---|---|
Brand OKW Enclosures | ||
External Depth 395mm | ||
External Height 88.1 mm | ||
External Width 482.6 mm | ||
External Dimensions 88.05 x 482.6 x 395mm | ||
Ventilated No | ||
Colour Black | ||
External Case Material Aluminium | ||
Frame Depth 365mm | ||
Front Panel Material Aluminium | ||
Mounting Type Rack-Mount | ||
Series Combimet19 | ||
Enclosure Rating IP40 | ||
Standards Met DIN 41494, IEC 297-1 | ||
- COO (Country of Origin):
- GB
