nVent SCHROFF, 6U, Plug-in Unit, Ventilated, 88.1 x 277mm
- RS Stock No.:
- 442-1697
- Mfr. Part No.:
- 20846-658
- Brand:
- nVent SCHROFF
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 442-1697
- Mfr. Part No.:
- 20846-658
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Units | 6U | |
| External Depth | 277mm | |
| External Height | 88.1 mm | |
| External Dimensions | 88.1 x 277mm | |
| Ventilated | Yes | |
| Colour | Green, Grey | |
| External Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Units 6U | ||
External Depth 277mm | ||
External Height 88.1 mm | ||
External Dimensions 88.1 x 277mm | ||
Ventilated Yes | ||
Colour Green, Grey | ||
External Case Material Aluminium | ||
- COO (Country of Origin):
- DE
