nVent-SCHROFF, 3U, Plug-in Unit, Ventilated, 43.7 x 167mm
- RS Stock No.:
- 442-1631
- Mfr. Part No.:
- 20846663
- Brand:
- nVent-SCHROFF
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 442-1631
- Mfr. Part No.:
- 20846663
- Brand:
- nVent-SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent-SCHROFF | |
| Rack Units | 3U | |
| External Depth | 167mm | |
| External Height | 43.7 mm | |
| External Dimensions | 43.7 x 167mm | |
| Ventilated | Yes | |
| Colour | Green, Grey | |
| External Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand nVent-SCHROFF | ||
Rack Units 3U | ||
External Depth 167mm | ||
External Height 43.7 mm | ||
External Dimensions 43.7 x 167mm | ||
Ventilated Yes | ||
Colour Green, Grey | ||
External Case Material Aluminium | ||
- COO (Country of Origin):
- DE
