nVent SCHROFF, 3U, Plug-in Unit, Ventilated, 57.4 x 227mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
442-1287
Mfr. Part No.:
20846642
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Units

3U

External Depth

227mm

External Width

57.4 mm

External Dimensions

57.4 x 227mm

Ventilated

Yes

Colour

Green, Grey

External Case Material

Aluminium

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy