Rackmount Cases also called rackmount enclosures or rack cases are a special type of enclosure used for the protection of equipment when being mounted into standard 19” racking. They are designed to house devices such as routers, UPS power supplies, computers, switches, and audio equipmentRS offer an extensive range of high-quality rackmount cases from leading brands including Schroff, Schneider Electric, Rittal, and of course RS PRO.
Rack Unit is an industry-wide known unit of measure, often abbreviated to RU or U. A U measurement is equal to 1 3/4 inches or 44.45mm. For electronic equipment racks (e.g. 19 or 23 inches wide), the term 1U is used to define one unit of height. U is the standard unit of measure for designating the vertical usable space or height of racks (metal frame designed to hold hardware devices) and cabinets (enclosures with one or more doors). Units will be classed as 1U, 2U, 4U, and so on.
The front panels of rack fitting cases and enclosures are usually pre-drilled, so you can easily mount them in an industry-standard rack. They are designed with ventilation slots, usually at the top and bottom to keep your electronics cool. The cases and enclosures will also come with screws to prevent equipment from moving within the rack, and they come in different configurations.
Our rack cases are available in various depths and sizes giving you the opportunity to tailor and custom build a rackmount case system suited to your needs. When putting them together you should also consider enclosure accessories required to complete your component storage. Enclosure accessories are available from rack cable management, hardware, rack panels, and rails, server cabinets, rack drawers, shelves, chassis plates, server, and sub-racks.
19" racking and rack mount case are used in a vast array of industrial and commercial applications in almost every industry. Some of the most common areServer roomsTelecommunication hubsIT distribution Offices and call centresAutomation & Control lines
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy