nVent SCHROFF Rackmount Cases
- RS Stock No.:
- 563-874
- Distrelec Article No.:
- 302-63-913
- Mfr. Part No.:
- 24813414
- Brand:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
£41.34
(exc. VAT)
£49.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.34 |
*price indicative
- RS Stock No.:
- 563-874
- Distrelec Article No.:
- 302-63-913
- Mfr. Part No.:
- 24813414
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Rackmount Cases
- nVent SCHROFF Rackmount Cases Ventilated
- nVent SCHROFF Rackmount Cases 386 mm, 470.3 mm 155.5 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 342.4 mm 132.6 mm
- nVent SCHROFF Rackmount Cases 495.5 mm, 448.9 mm 88.1 mm
- nVent SCHROFF Rackmount Cases 495.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 342.4 mm 177 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 448.9 mm 177 mm
