Amazon 19in. Transit Case, Black, Polyethylene, 6U, 417 x 583 x 925mm
- RS Stock No.:
- 429-543
- Mfr. Part No.:
- AR06610712/AAPRV/AAW002 BLACK
- Brand:
- Amazon
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 429-543
- Mfr. Part No.:
- AR06610712/AAPRV/AAW002 BLACK
- Brand:
- Amazon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amazon | |
| Rack Units | 6U | |
| External Depth | 925mm | |
| External Height | 417 mm | |
| External Width | 583 mm | |
| External Dimensions | 417 x 583 x 925mm | |
| Colour | Black | |
| External Case Material | PE | |
| Frame Depth | 610mm | |
| Weight | 19.2kg | |
| Series | Amazon | |
| Select all | ||
|---|---|---|
Brand Amazon | ||
Rack Units 6U | ||
External Depth 925mm | ||
External Height 417 mm | ||
External Width 583 mm | ||
External Dimensions 417 x 583 x 925mm | ||
Colour Black | ||
External Case Material PE | ||
Frame Depth 610mm | ||
Weight 19.2kg | ||
Series Amazon | ||
- COO (Country of Origin):
- GB
