Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-420
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Units | 2U | |
| External Depth | 350mm | |
| External Width | 482.6 mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| External Case Material | Aluminium, Steel | |
| Front Panel Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Units 2U | ||
External Depth 350mm | ||
External Width 482.6 mm | ||
Ventilated Yes | ||
Colour Grey | ||
External Case Material Aluminium, Steel | ||
Front Panel Material Aluminium | ||
