Safepac 19in. Transit Case, Grey, Aluminium, 6U, 350 x 485 x 509mm
- RS Stock No.:
- 222-856
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 222-856
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Units | 6U | |
| External Depth | 509mm | |
| External Height | 350 mm | |
| External Width | 485 mm | |
| External Dimensions | 350 x 485 x 509mm | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| Frame Depth | 340mm | |
| Series | Safepac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Units 6U | ||
External Depth 509mm | ||
External Height 350 mm | ||
External Width 485 mm | ||
External Dimensions 350 x 485 x 509mm | ||
Colour Grey | ||
External Case Material Aluminium | ||
Frame Depth 340mm | ||
Series Safepac | ||
- COO (Country of Origin):
- GB
