Rittal, 3U, 19-Inch Rack Mount Case, RIPAC, 32.2 x 171.5 x 160mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-599
Mfr. Part No.:
3653000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Rack Units

3U

External Depth

160mm

External Height

171.5 mm

External Width

32.2 mm

External Dimensions

32.2 x 171.5 x 160mm

Colour

Grey

External Case Material

Aluminium

Series

RIPAC

COO (Country of Origin):
DE