Accuride, 65kg Max Load
- RS Stock No.:
- 876-5929
- Mfr. Part No.:
- DZ5321-0040EC-RS
- Brand:
- Accuride
Stock information currently inaccessible
- RS Stock No.:
- 876-5929
- Mfr. Part No.:
- DZ5321-0040EC-RS
- Brand:
- Accuride
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Maximum Load | 65kg | |
| Material | Steel | |
| Width | 19.1, 19.1 mm | |
| Height | 53mm | |
| Slide Length Closed | 400mm | |
| Extension | 100% | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Maximum Load 65kg | ||
Material Steel | ||
Width 19.1, 19.1 mm | ||
Height 53mm | ||
Slide Length Closed 400mm | ||
Extension 100% | ||
- COO (Country of Origin):
- MX
