Accuride, 227kg Max Load

Stock information currently inaccessible
RS Stock No.:
876-5887
Mfr. Part No.:
DZ9308-0028R-RS
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Maximum Load

227kg

Material

Steel

Width

19.1 mm, 19.1

Height

76mm

Slide Length Closed

711.2mm

Extension

100%

Series

DZ9308

COO (Country of Origin):
MX