Accuride Telescopic Rail, 356mm Depth, 90kg Max Load
- RS Stock No.:
- 367-8892
- Mfr. Part No.:
- DZ3607-0014
- Brand:
- Accuride
Stock information currently inaccessible
- RS Stock No.:
- 367-8892
- Mfr. Part No.:
- DZ3607-0014
- Brand:
- Accuride
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Type | Telescopic Slide | |
| Maximum Load | 90kg | |
| Material | Steel | |
| Depth | 356mm | |
| Width | 19.1mm | |
| Height | 53.1mm | |
| Slide Length Closed | 356mm | |
| Hold-In Detent | Yes | |
| Lockout | Yes | |
| Series | DZ3607 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Type Telescopic Slide | ||
Maximum Load 90kg | ||
Material Steel | ||
Depth 356mm | ||
Width 19.1mm | ||
Height 53.1mm | ||
Slide Length Closed 356mm | ||
Hold-In Detent Yes | ||
Lockout Yes | ||
Series DZ3607 | ||
- COO (Country of Origin):
- US
