Accuride Telescopic Rail, 381mm Depth, 67kg Max Load

Image representative of range

Stock information currently inaccessible
RS Stock No.:
310-4969
Mfr. Part No.:
DZ3307-0014
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Type

Telescopic Slide

Maximum Load

67kg

Material

Steel

Depth

381mm

Width

12.7mm

Height

50.8mm

Slide Length Closed

356mm

Extension

100+%

Lockout

Yes

Series

DZ3307

RoHS Status: Not Applicable

COO (Country of Origin):
US