Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£85.80
(exc. VAT)
£102.96
(inc. VAT)
- RS Stock No.:
- 223-9892
- Mfr. Part No.:
- 8612960
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Support Rail | |
| Material | Steel | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Support Rail | ||
Material Steel | ||
Width 600mm | ||
- COO (Country of Origin):
- DE
The Rittal Slide rail for swing frames is the most sought after product to support heavy slide-in electronic equipment. The Zinc coated surface finish makes it a perfect choice for industrial applications.
Made for rugged and longlasting use
Easy to use and install
Easy to use and install

