Schneider Electric Rail, 15mm Depth
- RS Stock No.:
- 219-8600
- Mfr. Part No.:
- NSYMDVR10
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 219-8600
- Mfr. Part No.:
- NSYMDVR10
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Rail | |
| Material | Aluminium | |
| Depth | 15mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Rail | ||
Material Aluminium | ||
Depth 15mm | ||
Width 25mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYMDVR10 is a Vertical aluminium rail, has a height of 1000mm. It has a Packaging unit: 10 pieces.
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
