nVent SCHROFF Aluminium Front Panel, 6U, 4HP, Shielded
- RS Stock No.:
- 875-3175
- Mfr. Part No.:
- 30848355
- Brand:
- nVent SCHROFF
Stock information currently inaccessible
- RS Stock No.:
- 875-3175
- Mfr. Part No.:
- 30848355
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Type | Front Panel | |
| Material | Aluminium | |
| Horizontal Pitch | 4HP | |
| Rack Units | 6U | |
| Shielded | Yes | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Type Front Panel | ||
Material Aluminium | ||
Horizontal Pitch 4HP | ||
Rack Units 6U | ||
Shielded Yes | ||
- COO (Country of Origin):
- DE
