Schroff Aluminium Front Panel
- RS Stock No.:
- 875-3002
- Mfr. Part No.:
- 20818025
- Brand:
- Schroff
Stock information currently inaccessible
- RS Stock No.:
- 875-3002
- Mfr. Part No.:
- 20818025
- Brand:
- Schroff
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schroff | |
| Type | Front Panel | |
| Material | Aluminium | |
| Width | 20mm | |
| Length | 235mm | |
| Handles | Yes | |
| Select all | ||
|---|---|---|
Brand Schroff | ||
Type Front Panel | ||
Material Aluminium | ||
Width 20mm | ||
Length 235mm | ||
Handles Yes | ||
- COO (Country of Origin):
- DE
