Rittal Black Steel Blanking Panel, 2U, 88 x 482.6mm
- RS Stock No.:
- 826-2818
- Mfr. Part No.:
- 7152005
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 826-2818
- Mfr. Part No.:
- 7152005
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Blanking Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 482.6mm | |
| Dimensions | 88 x 482.6mm | |
| Length | 88mm | |
| Rack Units | 2U | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Blanking Panel | ||
Colour Black | ||
Material Steel | ||
Width 482.6mm | ||
Dimensions 88 x 482.6mm | ||
Length 88mm | ||
Rack Units 2U | ||
- COO (Country of Origin):
- GB
