nVent SCHROFF Black, Grey Aluminium, 6U, 8HP
- RS Stock No.:
- 437-2371
- Mfr. Part No.:
- 20848-596
- Brand:
- nVent SCHROFF
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.43
(exc. VAT)
£22.12
(inc. VAT)
- RS Stock No.:
- 437-2371
- Mfr. Part No.:
- 20848-596
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Colour | Black, Grey | |
| Material | Aluminium | |
| Horizontal Pitch | 8HP | |
| Series | CompactPCI | |
| Rack Units | 6U | |
| Handles | Yes | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Colour Black, Grey | ||
Material Aluminium | ||
Horizontal Pitch 8HP | ||
Series CompactPCI | ||
Rack Units 6U | ||
Handles Yes | ||
- COO (Country of Origin):
- DE

