nVent SCHROFF Black, Grey Aluminium, 6U, 4HP
- RS Stock No.:
- 437-2359
- Mfr. Part No.:
- 20848-592
- Brand:
- nVent SCHROFF
Bulk discount available
Subtotal (1 unit)*
£17.44
(exc. VAT)
£20.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £17.44 |
| 10 - 14 | £16.53 |
| 15 + | £16.12 |
*price indicative
- RS Stock No.:
- 437-2359
- Mfr. Part No.:
- 20848-592
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Colour | Black, Grey | |
| Material | Aluminium | |
| Horizontal Pitch | 4HP | |
| Series | CompactPCI | |
| Rack Units | 6U | |
| Handles | Yes | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Colour Black, Grey | ||
Material Aluminium | ||
Horizontal Pitch 4HP | ||
Series CompactPCI | ||
Rack Units 6U | ||
Handles Yes | ||
- COO (Country of Origin):
- DE
