CAMDENBOSS Grey Steel Rear Panel, 6U, Ventilated

Image representative of range

Stock information currently inaccessible
RS Stock No.:
314-5320
Mfr. Part No.:
CAX19VPS6
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Type

Rear Panel

Colour

Grey

Material

Steel

Width

529mm

Ventilated

Yes

Rack Units

6U

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy