Rittal Aluminium Blanking Plate, 482.6mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 3)

£239.01

(exc. VAT)

£286.81

(inc. VAT)

RS Stock No.:
226-3054
Mfr. Part No.:
1937200
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Blanking Plate

Material

Aluminium

Width

482.6mm

Series

EL

Dimensions

482.6mm

COO (Country of Origin):
DE

Rittal Series EL Blanking Panel, Aluminium, 482.6mm Width - 1937200


This blanking panel is intended for installation in electronic enclosures or housings. It has a width of 482.6mm (19 inches), provides efficient spaces management in server racks. Constructed from robust aluminium, it ensures a tidy appearance while improving the overall aesthetic of data centre equipment.

Features & Benefits


• Durable aluminium construction
• Natural anodised finish for corrosion resistance
• Lightweight for easy installation
• Promotes airflow and thermal management
• Designed for 12U rack accessories

Applications


• Organises electronic enclosures
• Facilitates efficient rack management in data centres
• Suitable for electronic housing for a clean appearance

What is the primary function of this blanking plate?


It covers unused rack spaces to improve airflow and prevent dust accumulation.

Will it improve thermal management in equipment?


Yes, it assists in effectively managing airflow.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy