Rittal Black Steel Rack Panel, 40HP

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-1244
Mfr. Part No.:
8640024
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Rack Panel

Colour

Black

Material

Steel

Ventilated

No

Horizontal Pitch

40HP

Hinges

No

COO (Country of Origin):
DE
The Rittal Base/plinth corner piece with base/plinth trim panels, front and rear, optimized design of the VX base/plinth system with improved stability and easy handling due to trim panels screw-fastened from the front. The existing advantages of the base/plinth are retained.

Optimized Design
Base/plinth trim panels on the side for closing off a base/plinth unit for additional stabilization
Corner and baying covers: Plastic