Rittal Black Sheet Steel Rack Panel, 40HP, 200mm
- RS Stock No.:
- 206-1241
- Mfr. Part No.:
- 8640022
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 206-1241
- Mfr. Part No.:
- 8640022
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Rack Panel | |
| Colour | Black | |
| Material | Sheet Steel | |
| Width | 600mm | |
| Ventilated | No | |
| Horizontal Pitch | 40HP | |
| Series | VX | |
| Dimensions | 200mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Rack Panel | ||
Colour Black | ||
Material Sheet Steel | ||
Width 600mm | ||
Ventilated No | ||
Horizontal Pitch 40HP | ||
Series VX | ||
Dimensions 200mm | ||
Hinges No | ||
- COO (Country of Origin):
- DE
Rittal Series VX Rack Panel, 600mm Width, Sheet Steel Material - 8640022
This rack panel is a robust solution designed for use in industrial environments. Constructed from high-quality sheet steel, it features a sleek RAL 9005 finish. Measuring 600mm in width and 200mm in height, it is tailored for reliable performance without ventilation, making it ideal for stable rack configurations.
Features & Benefits
• Non-ventilated design enhances structural integrity
• Horisontal pitch of 40HP allows flexible installation options
• Compatible with standard 600mm rack systems for versatility
• Easy assembly with front screw-fastened trim panels enhances stability
• Optimised design retains existing advantages while improving usability
• Horisontal pitch of 40HP allows flexible installation options
• Compatible with standard 600mm rack systems for versatility
• Easy assembly with front screw-fastened trim panels enhances stability
• Optimised design retains existing advantages while improving usability
Applications
• Used for supporting non-ventilated equipment in racks
• Ideal for automation and electrical industries requiring robust stability
• Suitable for installations where airflow management is less critical
• Used for settings demanding resistance to environmental wear and tear
• Ideal for automation and electrical industries requiring robust stability
• Suitable for installations where airflow management is less critical
• Used for settings demanding resistance to environmental wear and tear
What is the weight capacity of this rack panel?
The weight capacity is dependent on the total configuration of the rack system and the distribution of weight across the panel
however, it is specifically designed to maintain stability in typical industrial setups.
Can this panel be painted or modified post-purchase?
While the panel has a standard RAL 9005 finish, modifications such as painting can be done if suitable materials are used, but care should be taken to maintain the finish's durability.
How do I ensure proper installation with other components?
For proper installation, ensure alignment with the 40 HP horisontal pitch and use the supplied assembly components, following manufacturer guidelines for securing each part to enhance overall stability.
