Rittal Black Steel Rack Panel, 40HP
- RS Stock No.:
- 206-1240
- Mfr. Part No.:
- 8640021
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 206-1240
- Mfr. Part No.:
- 8640021
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Ventilated | No | |
| Horizontal Pitch | 40HP | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Ventilated No | ||
Horizontal Pitch 40HP | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The Rittal Base/plinth corner piece with base/plinth trim panels, front and rear, optimized design of the VX base/plinth system with improved stability and easy handling due to trim panels screw-fastened from the front. The existing advantages of the base/plinth are retained.
Optimized Design
Base/plinth trim panels on the side for closing off a base/plinth unit for additional stabilization
Corner and baying covers: Plastic
Base/plinth trim panels on the side for closing off a base/plinth unit for additional stabilization
Corner and baying covers: Plastic
