Rittal Steel Front Panel, 1000 x 600mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
187-9201
Mfr. Part No.:
8618520
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Front Panel

Material

Steel

Width

600mm

Dimensions

1000 x 600mm

Length

1000mm

COO (Country of Origin):
DE
As a cable chamber for cable infeed from above or for power distribution with busbar systems across bayed enclosures. The cover plate supplied as standard is used to finish off at the top.