Rittal Black Steel Base Panel

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-6615
Mfr. Part No.:
8620034
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Base Panel

Colour

Black

Material

Steel

Width

800mm

Ventilated

No

COO (Country of Origin):
DE
Base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides. The trim panel may be used between two bayed enclosures to stabilise the base/plinth corner pieces. The 100 mm high trim panels may also be used in a 200 mm high base/plinth and combined.To finish off a base/plinth unit at the sides and for additional stabilisation or for the interior configuration of bayed base/plinths. One 200 mm high or two 100 mm high trim panels may optionally be fitted on 200 mm high base/plinths.