Rittal Black Steel Base Panel
- RS Stock No.:
- 187-6614
- Mfr. Part No.:
- 8620033
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6614
- Mfr. Part No.:
- 8620033
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Base Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 600mm | |
| Ventilated | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Base Panel | ||
Colour Black | ||
Material Steel | ||
Width 600mm | ||
Ventilated No | ||
- COO (Country of Origin):
- DE
Base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides. The trim panel may be used between two bayed enclosures to stabilise the base/plinth corner pieces. The 100 mm high trim panels may also be used in a 200 mm high base/plinth and combined.To finish off a base/plinth unit at the sides and for additional stabilisation or for the interior configuration of bayed base/plinths. One 200 mm high or two 100 mm high trim panels may optionally be fitted on 200 mm high base/plinths.
