Rittal Black Steel Base Panel
- RS Stock No.:
- 187-6607
- Mfr. Part No.:
- 8620025
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 187-6607
- Mfr. Part No.:
- 8620025
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Base Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 600mm | |
| Ventilated | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Base Panel | ||
Colour Black | ||
Material Steel | ||
Width 600mm | ||
Ventilated No | ||
- COO (Country of Origin):
- DE
High-load capacity base/plinth corner pieces with moulded self-positioning to the baying enclosure system, may be used with or without trim panels depending on the application. Large openings in the corner piece for optimum access to the screw-fastening point, may be concealed with a corner and baying cover.
