Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6591
- Mfr. Part No.:
- 8620001
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Base Panel | |
| Material | Steel | |
| Width | 1600mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Base Panel | ||
Material Steel | ||
Width 1600mm | ||
- COO (Country of Origin):
- DE
Heavy-duty base/plinth corner pieces with moulded self-positioning to the bayed enclosure system, for use with or without trim panels depending on the application. Large openings in the base/plinth corner piece for optimum access to the screw-fastening point may be concealed with a corner and baying cover.
