Rittal Steel Cable Tidy Punched Section for Use with Tubular Door Frame VX, SE, TS, AX 400 mm, 4mm

Subtotal (1 pack of 4 units)*

£47.70

(exc. VAT)

£57.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +£11.925£47.70

*price indicative

RS Stock No.:
187-6580
Mfr. Part No.:
8619700
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Punched Section

Product Type

Cable Tidy

For Use With

Tubular Door Frame VX, SE, TS, AX

Material

Steel

Standards/Approvals

No

Height

400mm

Width

4mm

COO (Country of Origin):
DE
For securing cable ducts, cable conduit holders, equipment installed on the door, etc.

Related links