Spelsberg Black Steel Base Panel
- RS Stock No.:
- 187-6433
- Mfr. Part No.:
- 73383101
- Brand:
- Spelsberg
Stock information currently inaccessible
- RS Stock No.:
- 187-6433
- Mfr. Part No.:
- 73383101
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Type | Base Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 300mm | |
| Ventilated | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Type Base Panel | ||
Colour Black | ||
Material Steel | ||
Width 300mm | ||
Ventilated No | ||
- COO (Country of Origin):
- DE
Cable cover for the attachment to AK/AK-F 14/28/42/56/70 housings, as well as Plus types, Can be retroactively mounted on the end
