nVent SCHROFF Aluminium
- RS Stock No.:
- 563-802
- Distrelec Article No.:
- 110-72-486
- Mfr. Part No.:
- 20848068
- Brand:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
£19.72
(exc. VAT)
£23.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £19.72 |
*price indicative
- RS Stock No.:
- 563-802
- Distrelec Article No.:
- 110-72-486
- Mfr. Part No.:
- 20848068
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Aluminium
- nVent SCHROFF Aluminium Cover Plate
- nVent SCHROFF Aluminium Rack Panel
- nVent SCHROFF Aluminium Perforated Cover
- nVent SCHROFF Aluminium Mounting Plate
- nVent SCHROFF Aluminium Rack Panel 20mm
- nVent SCHROFF Aluminium Unshielded 128.4 mm 20mm
- nVent SCHROFF Aluminium Cover Plate 235 mm 235mm
