RS PRO Black Metal Blanking Panel, 2U, 89 x 482.6mm
- RS Stock No.:
- 447-014
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 447-014
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Blanking Panel | |
| Colour | Black | |
| Material | Metal | |
| Width | 482.6mm | |
| Dimensions | 89 x 482.6mm | |
| Length | 89mm | |
| Rack Units | 2U | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Blanking Panel | ||
Colour Black | ||
Material Metal | ||
Width 482.6mm | ||
Dimensions 89 x 482.6mm | ||
Length 89mm | ||
Rack Units 2U | ||
- COO (Country of Origin):
- GB
