Bopla Natural Aluminium Front Panel, 253.6 x 1.5 x 135.6mm
- RS Stock No.:
- 294-993
- Mfr. Part No.:
- 20253100
- Brand:
- Bopla
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 294-993
- Mfr. Part No.:
- 20253100
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Type | Front Panel | |
| Colour | Natural | |
| Material | Aluminium | |
| Width | 2mm | |
| Dimensions | 253.6 x 1.5 x 135.6mm | |
| Length | 253.6mm | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Type Front Panel | ||
Colour Natural | ||
Material Aluminium | ||
Width 2mm | ||
Dimensions 253.6 x 1.5 x 135.6mm | ||
Length 253.6mm | ||
- COO (Country of Origin):
- DE
