APC Mounting Kit for Use with Square Mounting Rail, #10-32 Thread, 36 Piece(s)
- RS Stock No.:
- 779-4131
- Mfr. Part No.:
- AR8005
- Brand:
- APC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-4131
- Mfr. Part No.:
- AR8005
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Type | Mounting Kit | |
| For Use With | Square Mounting Rail | |
| Thread Size | #10-32 | |
| Quantity | 36 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Type Mounting Kit | ||
For Use With Square Mounting Rail | ||
Thread Size #10-32 | ||
Quantity 36 | ||
Related links
- StarTech.com RDA1U Series Rail Depth Adapter Kit for Use with Server Racks 2 Per Pack Piece(s) 2.1 cm
- APC Easy Rack Series Vertical Mounting for Use with Server Rack 2 Per Pack Piece(s) 1868 mm 10 mm 129 mm
- APC AP Series Bracket for Use with Rack Ats 1 Per Pack Piece(s)
- APC AP Series Bracket Kit for Use with RACK ATS AP7768 1 Per Pack Piece(s)
- APC Easy Rack Series Vertical Mounting for Use with Server Rack 2 Per Pack Piece(s) 2135 mm 10 mm 129 mm
- APC Easy Rack Series Vertical Mounting for Use with Server Rack 2 Per Pack Piece(s) 1075 mm 10 mm 129 mm
- APC Easy Rack Series Mounting Bracket for Use with Power Distribution Unit 4 Per Pack Piece(s) 8 cm 21 cm 20
- APC NetShelter SX Series Mounting Bracket for Use with NetShelter SX Enclosure, 2 Per Pack Piece(s) 84 mm 113 mm 53 mm
