Rittal Bracket for Use with 19 in Mounting Angle, 2 Piece(s)
- RS Stock No.:
- 223-8824
- Mfr. Part No.:
- 7696000
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-8824
- Mfr. Part No.:
- 7696000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Bracket | |
| For Use With | 19 in Mounting Angle | |
| Material | Steel | |
| Quantity | 2 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Bracket | ||
For Use With 19 in Mounting Angle | ||
Material Steel | ||
Quantity 2 | ||
- COO (Country of Origin):
- DE
The Rittal DK installation bracket used 482.6 mm (19") mounting angles. It is made from sheet steel.
Zinc-plated finish
