APW Top Cover Plate for Use with EASYRAK Open Frame Rack
- RS Stock No.:
- 193-6638
- Mfr. Part No.:
- VT052-248074K
- Brand:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6638
- Mfr. Part No.:
- VT052-248074K
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Top Cover Plate | |
| For Use With | EASYRAK Open Frame Rack | |
| Length | 450mm | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Top Cover Plate | ||
For Use With EASYRAK Open Frame Rack | ||
Length 450mm | ||
- COO (Country of Origin):
- IT
450 mm top cover - RAL7035
